Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 1mm Pitch, 152mm Length

Nr. stoc RS: 458-9298Producator: MolexCod de producator: 98267-0475
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Serie

Premo-Flex

Lungime

152mm

Tensiune

60 V ac

Hi-Flex

Yes

Culoare invelis

Grey

High Density

Yes

Curent nominal

1.2 A

Standarde

RoHS Compliant

Temperatura de lucru

-40 → +105 °C

Detalii produs

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

1.0mm FFC/FPC Connectors – Molex

€ 13,75

€ 2,75 Buc. (Intr-un pachet de 5) (fara TVA)

€ 16,64

€ 3,328 Buc. (Intr-un pachet de 5) (cu TVA)

Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 1mm Pitch, 152mm Length

€ 13,75

€ 2,75 Buc. (Intr-un pachet de 5) (fara TVA)

€ 16,64

€ 3,328 Buc. (Intr-un pachet de 5) (cu TVA)

Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 1mm Pitch, 152mm Length

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Serie

Premo-Flex

Lungime

152mm

Tensiune

60 V ac

Hi-Flex

Yes

Culoare invelis

Grey

High Density

Yes

Curent nominal

1.2 A

Standarde

RoHS Compliant

Temperatura de lucru

-40 → +105 °C

Detalii produs

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

1.0mm FFC/FPC Connectors – Molex