Documente tehnice
Specificatii
Marca
MolexNumar contacte
40
Number Of Rows
2
Pitch
2.54mm
Subtip
Female
Montare
Cable Mount
Serie
C-GRID III
Utilizare cu
C-Grid III Connector
Body Orientation
Straight
Lungime
55.57mm
Housing Material
PPO
Detalii produs
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range
€ 224,00
€ 2,24 Each (Supplied in a Bag) (fara TVA)
€ 266,56
€ 2,666 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
100
€ 224,00
€ 2,24 Each (Supplied in a Bag) (fara TVA)
€ 266,56
€ 2,666 Each (Supplied in a Bag) (cu TVA)
Impachetare pentru productie (Punga)
100
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Punga |
---|---|---|
100 - 370 | € 2,24 | € 11,20 |
375 - 1495 | € 2,13 | € 10,65 |
1500+ | € 1,83 | € 9,15 |
Documente tehnice
Specificatii
Marca
MolexNumar contacte
40
Number Of Rows
2
Pitch
2.54mm
Subtip
Female
Montare
Cable Mount
Serie
C-GRID III
Utilizare cu
C-Grid III Connector
Body Orientation
Straight
Lungime
55.57mm
Housing Material
PPO
Detalii produs
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range