Documente tehnice
Specificatii
Marca
MoellerNumar poli
2
Curent nominal
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Serie
PLS6
Latime
35mm
Lungime
80mm
Adancime
60mm
Informatii indisponibile despre stoc
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker2P, 6A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
1
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker2P, 6A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
MoellerNumar poli
2
Curent nominal
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Serie
PLS6
Latime
35mm
Lungime
80mm
Adancime
60mm