Documente tehnice
Specificatii
Marca
MKTensiune nominala
250V ac
Curent nominal
13A
Numar poli
2
Numar prize
1
Number of Ways
1
Montare
Flush Mount
International Protection Rating
IP44, IP56
Culoare
Grey
Interlocked Socket
Yes
Inaltime
95mm
Latime
95mm
Adancime
80mm
Dimensiuni
95 x 95 x 80mm
RCD Type
None
Material
PC
Detalii produs
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
MKTensiune nominala
250V ac
Curent nominal
13A
Numar poli
2
Numar prize
1
Number of Ways
1
Montare
Flush Mount
International Protection Rating
IP44, IP56
Culoare
Grey
Interlocked Socket
Yes
Inaltime
95mm
Latime
95mm
Adancime
80mm
Dimensiuni
95 x 95 x 80mm
RCD Type
None
Material
PC
Detalii produs
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.