Documente tehnice
Specificatii
Marca
MK ElectricCuloare
White
Material
Urea Formaldehyde
Number of Gangs
1
Serie
Logic Plus
Tara de origine
United Kingdom
Detalii produs
10A Flush Mount Architrave Switches
Standards
BS3676 Pt.1 : 1989
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 5,01
€ 5,01 Buc. (fara TVA)
€ 5,96
€ 5,96 Buc. (cu TVA)
1
€ 5,01
€ 5,01 Buc. (fara TVA)
€ 5,96
€ 5,96 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 14 | € 5,01 |
15 - 24 | € 4,71 |
25+ | € 4,50 |
Documente tehnice
Specificatii
Marca
MK ElectricCuloare
White
Material
Urea Formaldehyde
Number of Gangs
1
Serie
Logic Plus
Tara de origine
United Kingdom
Detalii produs
10A Flush Mount Architrave Switches
Standards
BS3676 Pt.1 : 1989
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.