Documente tehnice
Specificatii
Marca
MK ElectricNumber of Gangs
1
Culoare
White
Switched
Yes
Tip priza
Type G - British
Indoor or Outdoor Use
Indoor
Montare
Flush Mount
Curent nominal
13A
Tensiune nominala
230 V
Overall Height
64mm
Latime totala
74mm
Adancime totala
46mm
Serie
Panel Mount
International Protection Rating
IP2XD
Dimensiuni totale
74 x 64 x 46mm
Numar poli
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Mounting Type
Screwed
Tara de origine
Malaysia
Detalii produs
13A Surface Mount Mini-Logic Sockets
Supplied with mounting boxes.
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 13,23
€ 13,23 Buc. (fara TVA)
€ 15,74
€ 15,74 Buc. (cu TVA)
1
€ 13,23
€ 13,23 Buc. (fara TVA)
€ 15,74
€ 15,74 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 9 | € 13,23 |
10 - 49 | € 12,53 |
50+ | € 11,92 |
Documente tehnice
Specificatii
Marca
MK ElectricNumber of Gangs
1
Culoare
White
Switched
Yes
Tip priza
Type G - British
Indoor or Outdoor Use
Indoor
Montare
Flush Mount
Curent nominal
13A
Tensiune nominala
230 V
Overall Height
64mm
Latime totala
74mm
Adancime totala
46mm
Serie
Panel Mount
International Protection Rating
IP2XD
Dimensiuni totale
74 x 64 x 46mm
Numar poli
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Mounting Type
Screwed
Tara de origine
Malaysia
Detalii produs
13A Surface Mount Mini-Logic Sockets
Supplied with mounting boxes.
Standards
BS1363 (Pt2: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.