Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display

Nr. stoc RS: 794-3566Producator: MitutoyoCod de producator: 547-301
brand-logo

Documente tehnice

Specificatii

Resolution

0.01 mm

Acuratete

±20 μm

Tip afisare

LCD

Battery Type

SR44

Battery Life

7000 h

Protectie IP

IP4X

Lungime

85mm

Maximum Measurement

10mm

Temperatura maxima de lucru

+40°C

Minimum Measurement

0mm

Temperatura minima de lucru

0°C

Model

547

Tara de origine

Japan

Detalii produs

Mitutoyo Absolute Digimatic Thickness Gauge

This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.

Informatii despre stoc temporar indisponibile

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display

Tip calibrare

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display
Informatii despre stoc temporar indisponibile

Tip calibrare

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Resolution

0.01 mm

Acuratete

±20 μm

Tip afisare

LCD

Battery Type

SR44

Battery Life

7000 h

Protectie IP

IP4X

Lungime

85mm

Maximum Measurement

10mm

Temperatura maxima de lucru

+40°C

Minimum Measurement

0mm

Temperatura minima de lucru

0°C

Model

547

Tara de origine

Japan

Detalii produs

Mitutoyo Absolute Digimatic Thickness Gauge

This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.