Documente tehnice
Specificatii
Marca
MicrochipSensor Function
Temperature
Tip iesire
Digital
Interfata
Serial-I2C, SMBus
Acuratete
±3°C
Timp montare
Surface Mount
Numar pini
5
Temperatura minima de lucru
-40 °C
Temperatura de lucru
-40 to +125 °C
Temperatura maxima de lucru
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Tip pachet
SOT-23
Lungime
1.9mm
Inaltime
1.3mm
Latime
1.8mm
Dimensiuni
1.9 x 1.8 x 1.3mm
Resolution
8 bit
Detalii produs
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
Temperature & Humidity Sensors, Microchip
€ 28,50
€ 1,14 Buc. (Livrat pe rola) (fara TVA)
€ 33,92
€ 1,357 Buc. (Livrat pe rola) (cu TVA)
Impachetare pentru productie (Rola)
25
€ 28,50
€ 1,14 Buc. (Livrat pe rola) (fara TVA)
€ 33,92
€ 1,357 Buc. (Livrat pe rola) (cu TVA)
Impachetare pentru productie (Rola)
25
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Rola |
---|---|---|
25 - 95 | € 1,14 | € 5,70 |
100+ | € 1,09 | € 5,45 |
Documente tehnice
Specificatii
Marca
MicrochipSensor Function
Temperature
Tip iesire
Digital
Interfata
Serial-I2C, SMBus
Acuratete
±3°C
Timp montare
Surface Mount
Numar pini
5
Temperatura minima de lucru
-40 °C
Temperatura de lucru
-40 to +125 °C
Temperatura maxima de lucru
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Tip pachet
SOT-23
Lungime
1.9mm
Inaltime
1.3mm
Latime
1.8mm
Dimensiuni
1.9 x 1.8 x 1.3mm
Resolution
8 bit
Detalii produs
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.