Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC32MX
Tip pachet
TFBGA
Timp montare
Surface Mount
Numar pini
121
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
512 kB
Frecventa maxima
80MHz
Capacitate RAM
128 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
5
Number of UART Channels
6
Number of CAN Channels
2
Pulse Width Modulation
1 (5 Channel)
Dimensiuni
10 x 10 x 0.65mm
Latime
10mm
Inaltime
0.65mm
Number of LIN Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Lungime
10mm
Number of ADC Units
1
Temperatura maxima de lucru
+105 °C
Detalii produs
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
€ 13,98
€ 13,98 Buc. (fara TVA)
€ 16,92
€ 16,92 Buc. (cu TVA)
Standard
1
€ 13,98
€ 13,98 Buc. (fara TVA)
€ 16,92
€ 16,92 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar |
|---|---|
| 1 - 24 | € 13,98 |
| 25 - 99 | € 13,17 |
| 100+ | € 12,40 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC32MX
Tip pachet
TFBGA
Timp montare
Surface Mount
Numar pini
121
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
512 kB
Frecventa maxima
80MHz
Capacitate RAM
128 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
5
Number of UART Channels
6
Number of CAN Channels
2
Pulse Width Modulation
1 (5 Channel)
Dimensiuni
10 x 10 x 0.65mm
Latime
10mm
Inaltime
0.65mm
Number of LIN Channels
1
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Lungime
10mm
Number of ADC Units
1
Temperatura maxima de lucru
+105 °C
Detalii produs
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.


