Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC24F
Tip pachet
QFN
Timp montare
Surface Mount
Numar pini
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Frecventa maxima
32MHz
Capacitate RAM
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Pulse Width Modulation
1 (3 x 10 bit)
Dimensiuni
6 x 6 x 0.95mm
Latime
6mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Lungime
6mm
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Frecventa minima de auto-rezonanta
-40 °C
Inaltime
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Detalii produs
PIC24FxxKL100/101/200/201/301/302/401/402 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Standard
5
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
5
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC24F
Tip pachet
QFN
Timp montare
Surface Mount
Numar pini
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Frecventa maxima
32MHz
Capacitate RAM
1.024 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Pulse Width Modulation
1 (3 x 10 bit)
Dimensiuni
6 x 6 x 0.95mm
Latime
6mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Lungime
6mm
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Frecventa minima de auto-rezonanta
-40 °C
Inaltime
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Detalii produs


