Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 14 words, 256 B
Frecventa maxima
20MHz
Capacitate RAM
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Dimensiuni
4.9 x 3.9 x 1.5mm
Latime
3.9mm
Inaltime
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura maxima de lucru
+85 °C
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Lungime
4.9mm
Number of ADC Units
1
Tara de origine
Thailand
Detalii produs
PIC12F683 8-Bit Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.
The PIC12F683 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
€ 168,00
€ 1,68 Each (In a Tube of 100) (fara TVA)
€ 203,28
€ 2,033 Each (In a Tube of 100) (cu TVA)
100
€ 168,00
€ 1,68 Each (In a Tube of 100) (fara TVA)
€ 203,28
€ 2,033 Each (In a Tube of 100) (cu TVA)
Informatii despre stoc temporar indisponibile
100
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 14 words, 256 B
Frecventa maxima
20MHz
Capacitate RAM
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Dimensiuni
4.9 x 3.9 x 1.5mm
Latime
3.9mm
Inaltime
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura maxima de lucru
+85 °C
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Lungime
4.9mm
Number of ADC Units
1
Tara de origine
Thailand
Detalii produs
PIC12F683 8-Bit Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.
The PIC12F683 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.