Microchip PIC12F675-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin SOIC
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 128 B
Frecventa maxima
20MHz
Capacitate RAM
64 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
4.9mm
ADCs
4 x 10 bit
Latime
3.9mm
Temperatura minima de lucru
-40 °C
Inaltime
1.5mm
Number of LIN Channels
0
Dimensiuni
4.9 x 3.9 x 1.5mm
Program Memory Type
Flash
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
5
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Informatii despre stoc temporar indisponibile
5
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
SOIC
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 128 B
Frecventa maxima
20MHz
Capacitate RAM
64 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
4.9mm
ADCs
4 x 10 bit
Latime
3.9mm
Temperatura minima de lucru
-40 °C
Inaltime
1.5mm
Number of LIN Channels
0
Dimensiuni
4.9 x 3.9 x 1.5mm
Program Memory Type
Flash