Documente tehnice
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
MSOP
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Frecventa maxima
20MHz
Capacitate RAM
64 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Pulse Width Modulation
4 (10 bit)
Latime
3mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Lungime
3mm
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Dimensiuni
3 x 3 x 0.95mm
Inaltime
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Maximum Number of Ethernet Channels
0
Tara de origine
Thailand
Detalii produs
PIC12F1501 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1501 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory and 64 bytes of data memory. On board is a configurable RC oscillator with ±1% accuracy.
For in-circuit debugging (ICD) a processor extension pack is required. The PIC12F1501 is supported by part Microchip part AC244051, for the PIC12LF1501 variant part AC244052 is required.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
€ 21,75
€ 0,87 Each (Supplied in a Tube) (fara TVA)
€ 25,88
€ 1,035 Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
25
€ 21,75
€ 0,87 Each (Supplied in a Tube) (fara TVA)
€ 25,88
€ 1,035 Each (Supplied in a Tube) (cu TVA)
Impachetare pentru productie (Tub)
25
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Tub |
---|---|---|
25 - 95 | € 0,87 | € 4,35 |
100+ | € 0,83 | € 4,15 |
Documente tehnice
Specificatii
Marca
MicrochipNume familie
PIC12F
Tip pachet
MSOP
Timp montare
Surface Mount
Numar pini
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Frecventa maxima
20MHz
Capacitate RAM
64 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Pulse Width Modulation
4 (10 bit)
Latime
3mm
Instruction Set Architecture
RISC
ADCs
4 x 10 bit
Lungime
3mm
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Dimensiuni
3 x 3 x 0.95mm
Inaltime
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Temperatura minima de lucru
-40 °C
Maximum Number of Ethernet Channels
0
Tara de origine
Thailand
Detalii produs
PIC12F1501 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1501 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory and 64 bytes of data memory. On board is a configurable RC oscillator with ±1% accuracy.
For in-circuit debugging (ICD) a processor extension pack is required. The PIC12F1501 is supported by part Microchip part AC244051, for the PIC12LF1501 variant part AC244052 is required.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.