Documente tehnice
Specificatii
Marca
MicrochipNume familie
ATmega
Tip pachet
PDIP
Timp montare
Through Hole
Numar pini
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Frecventa maxima
16MHz
Capacitate RAM
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Number of LIN Channels
0
Latime
7.49mm
Dimensiuni
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (3 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
34.79mm
ADCs
6 x 10 bit
Inaltime
4.06mm
Detalii produs
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
€ 6,94
€ 3,47 Buc. (Intr-un pachet de 2) (fara TVA)
€ 8,26
€ 4,129 Buc. (Intr-un pachet de 2) (cu TVA)
Standard
2
€ 6,94
€ 3,47 Buc. (Intr-un pachet de 2) (fara TVA)
€ 8,26
€ 4,129 Buc. (Intr-un pachet de 2) (cu TVA)
Standard
2
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Pachet |
---|---|---|
2 - 8 | € 3,47 | € 6,94 |
10 - 22 | € 3,35 | € 6,70 |
24 - 98 | € 3,21 | € 6,42 |
100+ | € 3,10 | € 6,20 |
Documente tehnice
Specificatii
Marca
MicrochipNume familie
ATmega
Tip pachet
PDIP
Timp montare
Through Hole
Numar pini
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Frecventa maxima
16MHz
Capacitate RAM
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Number of LIN Channels
0
Latime
7.49mm
Dimensiuni
34.79 x 7.49 x 4.06mm
Pulse Width Modulation
1 (3 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
34.79mm
ADCs
6 x 10 bit
Inaltime
4.06mm
Detalii produs
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535