Documente tehnice
Specificatii
Marca
MicrochipNume familie
PAL
Number of Gates
500
Numarul de macrocelule
10
Numar de User I/Os
10
Maximum Internal Frequency
80MHz
Re-programmability Support
Yes
Timp montare
Surface Mount
Tip pachet
PLCC
Numar pini
28
Maximum Propagation Delay Time
15ns
Tehnologia de fabricatie
EECMOS
Dimensiuni
11.582 x 11.582 x 4.572mm
Inaltime
4.572mm
Temperatura maxima de lucru
+85 °C
Lungime
11.58mm
Maximum Operating Supply Voltage
5.5 V
Latime
11.582mm
Minimum Operating Supply Voltage
4.5 V
Temperatura minima de lucru
-40 °C
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
MicrochipNume familie
PAL
Number of Gates
500
Numarul de macrocelule
10
Numar de User I/Os
10
Maximum Internal Frequency
80MHz
Re-programmability Support
Yes
Timp montare
Surface Mount
Tip pachet
PLCC
Numar pini
28
Maximum Propagation Delay Time
15ns
Tehnologia de fabricatie
EECMOS
Dimensiuni
11.582 x 11.582 x 4.572mm
Inaltime
4.572mm
Temperatura maxima de lucru
+85 °C
Lungime
11.58mm
Maximum Operating Supply Voltage
5.5 V
Latime
11.582mm
Minimum Operating Supply Voltage
4.5 V
Temperatura minima de lucru
-40 °C