Metrix MX 0056C Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Nr. stoc RS: 218-0293Producator: MetrixCod de producator: MX0056C

Documente tehnice

Specificatii

Marca

Metrix

Multimeter Type

Handheld

Model

MX 0056C

Functie

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

50mF

Frecventa maxima

1kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Rezistenta

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitate

10pF

Safety Category Level

CAT III

Latime

82mm

Lungime

40mm

Dimensiuni

40 x 82 x 189mm

Safety Category Voltage

600V

Battery Type

9V

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-10°C

Inaltime

189mm

Greutate

400g

Informatii despre stoc temporar indisponibile

P.O.A.

Metrix MX 0056C Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

P.O.A.

Metrix MX 0056C Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Metrix

Multimeter Type

Handheld

Model

MX 0056C

Functie

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

50mF

Frecventa maxima

1kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Rezistenta

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Capacitate

10pF

Safety Category Level

CAT III

Latime

82mm

Lungime

40mm

Dimensiuni

40 x 82 x 189mm

Safety Category Voltage

600V

Battery Type

9V

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-10°C

Inaltime

189mm

Greutate

400g