Merlin Gerin C60HC MCB2P, 32A Curve C, 415V AC, 10 kA Breaking Capacity

Nr. stoc RS: 221-459Producator: Merlin GerinCod de producator: C60HC232
brand-logo

Documente tehnice

Specificatii

Numar poli

2

Curent nominal

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Serie

C60HC

Latime

36mm

Lungime

81mm

Adancime

76mm

Informatii despre stoc temporar indisponibile

P.O.A.

Merlin Gerin C60HC MCB2P, 32A Curve C, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HC MCB2P, 32A Curve C, 415V AC, 10 kA Breaking Capacity
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Numar poli

2

Curent nominal

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Serie

C60HC

Latime

36mm

Lungime

81mm

Adancime

76mm