Documente tehnice
Specificatii
Marca
Merlin GerinNumar poli
1
Curent nominal
6A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Serie
C60HB
Latime
18mm
Lungime
81mm
Adancime
76mm
Informatii despre stoc temporar indisponibile
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 6A Curve B, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 6A Curve B, 415V AC, 10 kA Breaking Capacity
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Merlin GerinNumar poli
1
Curent nominal
6A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Serie
C60HB
Latime
18mm
Lungime
81mm
Adancime
76mm