Documente tehnice
Specificatii
Marca
MennekesCurent nominal
16A
Priza
Socket
Pole Format
5P
Tensiune
400 V
Montare
Wall Mount
Subtip
Female
Body Orientation
Right Angle
Terminal
Screw Down
Protectie IP
IP67
Culoare
Red
Cable CSA
1.5 → 4mm²
Tara de origine
Germany
S-ar putea să te intereseze
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 VProducator: MENNEKES
€ 225,67Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
Mennekes IP67 Red Wall Mount 5P Right Angle Industrial Power Socket, Rated At 16A, 400 V
1
P.O.A.
Mennekes IP67 Red Wall Mount 5P Right Angle Industrial Power Socket, Rated At 16A, 400 V
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 VProducator: MENNEKES
€ 225,67Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
MennekesCurent nominal
16A
Priza
Socket
Pole Format
5P
Tensiune
400 V
Montare
Wall Mount
Subtip
Female
Body Orientation
Right Angle
Terminal
Screw Down
Protectie IP
IP67
Culoare
Red
Cable CSA
1.5 → 4mm²
Tara de origine
Germany
S-ar putea să te intereseze
MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket, Rated At 16A, 400 VProducator: MENNEKES
€ 225,67Buc. (fara TVA)