Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Red, IP66, IP67

Nr. stoc RS: 187-8922Producator: LovatoCod de producator: LPZM1B802
brand-logo

Documente tehnice

Specificatii

Marca

Lovato

Serie

LPZM

Number of Cutouts

1

Push Button Colour

Red

Push Button Material

Metal

Configurare contact

SPST

Enclosure Material

Aluminium Alloy

Protectie IP

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Lungime

80mm

Latime

73mm

Adancime

80mm

Tip terminal

Screw

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-25°C

Tara de origine

Italy

Informatii despre stoc temporar indisponibile

€ 66,49

€ 66,49 Buc. (fara TVA)

€ 79,12

€ 79,12 Buc. (cu TVA)

Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Red, IP66, IP67

€ 66,49

€ 66,49 Buc. (fara TVA)

€ 79,12

€ 79,12 Buc. (cu TVA)

Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Red, IP66, IP67
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Lovato

Serie

LPZM

Number of Cutouts

1

Push Button Colour

Red

Push Button Material

Metal

Configurare contact

SPST

Enclosure Material

Aluminium Alloy

Protectie IP

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Lungime

80mm

Latime

73mm

Adancime

80mm

Tip terminal

Screw

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-25°C

Tara de origine

Italy