Lite-On, LTV-852 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP

Nr. stoc RS: 691-2243Producator: Lite-OnCod de producator: LTV-852
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lite-On

Timp montare

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Tip pachet

PDIP

Curent de intrare

DC

Timp de crestere tipic

100µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

15000%

Timp de scadere tipic

20µs

Minimum Current Transfer Ratio

1000 %

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1,004Buc. (Intr-un pachet de 5) (fara TVA)

P.O.A.

Buc. (Intr-un pachet de 5) (fara TVA)

Lite-On, LTV-852 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP

P.O.A.

Buc. (Intr-un pachet de 5) (fara TVA)

Lite-On, LTV-852 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1,004Buc. (Intr-un pachet de 5) (fara TVA)

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lite-On

Timp montare

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Tip pachet

PDIP

Curent de intrare

DC

Timp de crestere tipic

100µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

15000%

Timp de scadere tipic

20µs

Minimum Current Transfer Ratio

1000 %

S-ar putea să te intereseze
onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
€ 1,004Buc. (Intr-un pachet de 5) (fara TVA)