Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Lite-OnPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Timp montare
Through Hole
Tip pachet
WOG
Numar pini
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Temperatura maxima de lucru
+150 °C
Temperatura minima de lucru
-55 °C
Peak Forward Voltage
1.1V
Curentul de varf invers
500µA
Dimensiuni
9.86 (Dia.) x 4.6mm
Inaltime
4.6mm
Diametru
9.86mm
Detalii produs
Bridge Rectifiers - Lite-On
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Standard
10
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
10
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Lite-OnPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Timp montare
Through Hole
Tip pachet
WOG
Numar pini
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Temperatura maxima de lucru
+150 °C
Temperatura minima de lucru
-55 °C
Peak Forward Voltage
1.1V
Curentul de varf invers
500µA
Dimensiuni
9.86 (Dia.) x 4.6mm
Inaltime
4.6mm
Diametru
9.86mm
Detalii produs
Bridge Rectifiers - Lite-On
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.