Lenze Universal Joint U5-133 140, Single, Needle Roller, Bore 12mm, 56mm Length
Documente tehnice
Specificatii
Marca
LenzeAlezaj
12mm
Number of Joints
Single
Hub Outer Diameter
25mm
Lungime totala
56mm
Joint Type
Needle Roller
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
36Nm
Material
Carbon Steel
Viteza maxima
200rpm
Detalii produs
Single Needle Roller Bearing Joints
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
LenzeAlezaj
12mm
Number of Joints
Single
Hub Outer Diameter
25mm
Lungime totala
56mm
Joint Type
Needle Roller
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
36Nm
Material
Carbon Steel
Viteza maxima
200rpm
Detalii produs
Single Needle Roller Bearing Joints
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.