LEM CKSR Series Current Transformer, 25A Input, 25:1, 5.25 V

Nr. stoc RS: 666-8205Producator: LEMCod de producator: CKSR 25-NP
brand-logo

Documente tehnice

Specificatii

Marca

LEM

Current Ratio

25:1

Serie

CKSR

Tehnologie senzor

Closed Loop

Tensiunea de alimentare

5.25 V

Curent de intrare

25A

Overall Height

16.5mm

Latime totala

21.91mm

Adancime totala

13.4mm

Temperatura minima

-40°C

Maximum Temperature

+105°C

Montare

PCB Mount

Tara de origine

China

Detalii produs

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Standards

EN 50178

S-ar putea să te intereseze
Informatii indisponibile despre stoc

€ 15,35

€ 15,35 Buc. (fara TVA)

€ 18,27

€ 18,27 Buc. (cu TVA)

LEM CKSR Series Current Transformer, 25A Input, 25:1, 5.25 V

€ 15,35

€ 15,35 Buc. (fara TVA)

€ 18,27

€ 18,27 Buc. (cu TVA)

LEM CKSR Series Current Transformer, 25A Input, 25:1, 5.25 V
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

LEM

Current Ratio

25:1

Serie

CKSR

Tehnologie senzor

Closed Loop

Tensiunea de alimentare

5.25 V

Curent de intrare

25A

Overall Height

16.5mm

Latime totala

21.91mm

Adancime totala

13.4mm

Temperatura minima

-40°C

Maximum Temperature

+105°C

Montare

PCB Mount

Tara de origine

China

Detalii produs

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Standards

EN 50178

S-ar putea să te intereseze