Documente tehnice
Specificatii
Marca
LegrandDimensiune filet
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Polyamide
Culoare
Grey
Serie
968
Protectie IP
IP55
Rezistenta la foc
Self-extinguishing
Temperatura maxima de lucru
+80°C
Frecventa minima de auto-rezonanta
-20°C
Tara de origine
France
Detalii produs
Legrand IP55 ISO Plastic Cable Glands
A range of Legrand grey, cable glands with flexible flaps designed for those commercial applications that need IP55 protection.
The ISO polyamide glands give you a good hold on the cables.
Standards
EN 50262
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
LegrandDimensiune filet
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Polyamide
Culoare
Grey
Serie
968
Protectie IP
IP55
Rezistenta la foc
Self-extinguishing
Temperatura maxima de lucru
+80°C
Frecventa minima de auto-rezonanta
-20°C
Tara de origine
France
Detalii produs
Legrand IP55 ISO Plastic Cable Glands
A range of Legrand grey, cable glands with flexible flaps designed for those commercial applications that need IP55 protection.
The ISO polyamide glands give you a good hold on the cables.
Standards
EN 50262