Leatherman, 100mm Closed Length

Nr. stoc RS: 481-1040Producator: LeathermanCod de producator: FUSE
brand-logo

Documente tehnice

Specificatii

Material lama

Stainless Steel

Functii

Needle nose/Regular Pliers; Wire Cutters; Hard-Wire Cutters; Clip-Point Knife; Scissors; Large Screwdriver; Small Screwdriver; Phillips Screwdriver; Ruler (8in/19cm); Bottle/Can Opener; Wire Stripper; Lanyard Ring

Closed Length

100mm

Lungime totala

160 mm

Tara de origine

United States

Detalii produs

Fuse™ multi-function tool

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

Leatherman, 100mm Closed Length

P.O.A.

Leatherman, 100mm Closed Length
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Material lama

Stainless Steel

Functii

Needle nose/Regular Pliers; Wire Cutters; Hard-Wire Cutters; Clip-Point Knife; Scissors; Large Screwdriver; Small Screwdriver; Phillips Screwdriver; Ruler (8in/19cm); Bottle/Can Opener; Wire Stripper; Lanyard Ring

Closed Length

100mm

Lungime totala

160 mm

Tara de origine

United States

Detalii produs

Fuse™ multi-function tool

S-ar putea să te intereseze