Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

Nr. stoc RS: 475-097Producator: LappCod de producator: 53112878
brand-logo

Documente tehnice

Specificatii

Marca

Lapp

Dimensiune filet

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Culoare

Grey

Serie

Skintop�

Protectie IP

IP68

Locknut Included

No

Temperatura maxima de lucru

+100°C

Frecventa minima de auto-rezonanta

-20°C

Temperatura de lucru

-20 → +100 °C

Reference

SKINTOP CLICK

Tara de origine

Germany

Detalii produs

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Supplied with

Removal Tool

Standards

Test in acc. EN50262

S-ar putea să te intereseze
Informatii indisponibile despre stoc

€ 61,70

€ 6,17 Buc. (Intr-un pachet de 10) (fara TVA)

€ 73,42

€ 7,342 Buc. (Intr-un pachet de 10) (cu TVA)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

€ 61,70

€ 6,17 Buc. (Intr-un pachet de 10) (fara TVA)

€ 73,42

€ 7,342 Buc. (Intr-un pachet de 10) (cu TVA)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

CantitatePret unitarPer Pachet
10 - 40€ 6,17€ 61,70
50 - 90€ 5,81€ 58,10
100+€ 5,46€ 54,60
S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Lapp

Dimensiune filet

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Culoare

Grey

Serie

Skintop�

Protectie IP

IP68

Locknut Included

No

Temperatura maxima de lucru

+100°C

Frecventa minima de auto-rezonanta

-20°C

Temperatura de lucru

-20 → +100 °C

Reference

SKINTOP CLICK

Tara de origine

Germany

Detalii produs

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Supplied with

Removal Tool

Standards

Test in acc. EN50262

S-ar putea să te intereseze