Lapp Blanking Plug, M16, Nickel Plated Brass, 22mm Diameter, Threaded

Nr. stoc RS: 664-4549Producator: LappCod de producator: 52103113
brand-logo

Documente tehnice

Specificatii

Marca

Lapp

Dimensiune filet

M16

Material

Nickel Plated Brass

Tip priza

Blanking

Diametru

22mm

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

Protectie IP

IP68

Utilizare cu

Cable Screw Gland

Frecventa minima de auto-rezonanta

-30°C

Standarde

IEC

Serie

5210

Temperatura maxima de lucru

+90°C

Tara de origine

Germany

Detalii produs

Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric

From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.

Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.

Features and Benefits

• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes

Applications

These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction

Environment

These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

EN50262

Informatii despre stoc temporar indisponibile

€ 27,57

€ 27,57 1 Bag of 5 (fara TVA)

€ 32,81

€ 32,81 1 Bag of 5 (cu TVA)

Lapp Blanking Plug, M16, Nickel Plated Brass, 22mm Diameter, Threaded

€ 27,57

€ 27,57 1 Bag of 5 (fara TVA)

€ 32,81

€ 32,81 1 Bag of 5 (cu TVA)

Lapp Blanking Plug, M16, Nickel Plated Brass, 22mm Diameter, Threaded
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 4€ 27,57
5 - 9€ 25,87
10+€ 24,34

Documente tehnice

Specificatii

Marca

Lapp

Dimensiune filet

M16

Material

Nickel Plated Brass

Tip priza

Blanking

Diametru

22mm

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

Protectie IP

IP68

Utilizare cu

Cable Screw Gland

Frecventa minima de auto-rezonanta

-30°C

Standarde

IEC

Serie

5210

Temperatura maxima de lucru

+90°C

Tara de origine

Germany

Detalii produs

Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric

From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.

Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.

Features and Benefits

• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes

Applications

These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction

Environment

These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

EN50262