Documente tehnice
Specificatii
Marca
LappNumber of Pairs
5
Cross Sectional Area
0.5 mm²
Number of Cores
10
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Lungime
50m
Shield Type
FTP
CPR Certification
Eca
Culoare invelis
Grey
Tip cablu
Li2YCY
Diametru exterior
11mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
85 Ω
Serie
UNITRONIC
Tensiune
1000 V
Protejat
Shielded
Standarde
RoHS
Rezistenta la foc
Flame Retardant
Detalii produs
Unitronic Low Capacitance STP Data Cable
From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
€ 440,07
€ 440,07 1 Reel of 50 Metres (fara TVA)
€ 523,68
€ 523,68 1 Reel of 50 Metres (cu TVA)
1
€ 440,07
€ 440,07 1 Reel of 50 Metres (fara TVA)
€ 523,68
€ 523,68 1 Reel of 50 Metres (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
LappNumber of Pairs
5
Cross Sectional Area
0.5 mm²
Number of Cores
10
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Lungime
50m
Shield Type
FTP
CPR Certification
Eca
Culoare invelis
Grey
Tip cablu
Li2YCY
Diametru exterior
11mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
85 Ω
Serie
UNITRONIC
Tensiune
1000 V
Protejat
Shielded
Standarde
RoHS
Rezistenta la foc
Flame Retardant
Detalii produs
Unitronic Low Capacitance STP Data Cable
From Lapp, this Unitronic Li2YCY cable is a low frequency low capacitance data cable that is well suited for wiring data systems that require a transmission of low, sensitive signals and high bit rates.
The cable has a twisted pair construction, and features a metal foil screen that protects against signal interference. It also had a PVC sheath, and is optimized for installations with limited flexibility, and for use in dry or damp interiors.
Features and Benefits
Qualified for RS422 and RS485 interfaces
Intended for limited flexible use and for fixed installation
Flame retardant to IEC 60332-1-2
Operating temperature in fixed installations: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
Unitronic Li2YCY cable is suitable for signal, control and measuring applications, and is often used in;
Electronic circuits
Computer Systems
Machine design
Office equipment
Accessories
Unitronic cable should be used with accessories that match its capabilities, such as the Lapp range of Skintop MS-HF-M SC cable glands that have low resistance contact as standard.
136-8515 is an M12 Skintop EMC Cable Gland
136-8516 is an M16 Skintop EMC Cable Gland
136-8517 is an M20 Skintop EMC Cable Gland
136-8518 is an M25 Skintop EMC Cable Gland
136-8519 is an M32 Skintop EMC Cable Gland
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.