Lapp Flexible Contractor Pack Conduit, 14mm Nominal Diameter, Steel Spring Wire, Grey

Nr. stoc RS: 668-4519Producator: LappCod de producator: (1) x 64453670 & (10) x 55501310
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lapp

Nominal Diameter

14mm

Material

Steel Spring Wire

Conduit Type

Flexible Contractor Pack

Diametru exterior

14mm

Serie

SILVYN FD-PU

Culoare

Grey

Interior Diameter

10mm

Lungime

10m

Protectie IP

IP65

Dimensiune filet

M12

Coating Material

Polyurethane

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-40°C

Minimum Bend Radius

14 mm

Tara de origine

Germany

Detalii produs

Hi-Flex Conduit - Contractor Packs

From Lapp, these Silvyn Hi-Flex conduits and cable gland packs are ideal for protecting wiring in all kinds of environments and for a variety of applications. Highly-flexible and with excellent resistance, they are able to be used in continuous flexing installations such as power chains and moving machinery.

The conduit is steel-wire enforced, and is able to be crushed and extended. It is liquid tight, and also has high resistance to oil, petrol, acids and greases.

The cable gland fittings provide a tension and vibration resistant connection between the conduit and machinery.

Features and Benefits

• Resistant against Oil, Petrol, Acids and Grease
• Abrasion and Microbe resistant
• Self extinguishing UL 94 VO material
• Halogen free
• Cadmium free
• Cold tolerant to -40 °C
• Air and liquid tight
• Can be compressed or extended due to its steel spring wire construction
• Pack contents = 1 off 10 m length of conduit and 10 off straight fittings

Applications

These Hi-Flex conduit packs are often used in industries where chemical resistance and ingress protection are important factors, such as;

• Food and Beverage
• Robot-building
• Mechanical engineering

Alternative Packs

668-4519 is a 12 mm High Flex PU Contractor Pack
668-4512 is a 16 mm High Flex PU Contractor Pack
668-4516 is a 20 mm High Flex PU Contractor Pack
668-4525 is a 25 mm High Flex PU Contractor Pack

LAPP Specialist Flexible Conduits

€ 235,85

€ 235,85 1 Kit (fara TVA)

€ 285,38

€ 285,38 1 Kit (cu TVA)

Lapp Flexible Contractor Pack Conduit, 14mm Nominal Diameter, Steel Spring Wire, Grey

€ 235,85

€ 235,85 1 Kit (fara TVA)

€ 285,38

€ 285,38 1 Kit (cu TVA)

Lapp Flexible Contractor Pack Conduit, 14mm Nominal Diameter, Steel Spring Wire, Grey

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lapp

Nominal Diameter

14mm

Material

Steel Spring Wire

Conduit Type

Flexible Contractor Pack

Diametru exterior

14mm

Serie

SILVYN FD-PU

Culoare

Grey

Interior Diameter

10mm

Lungime

10m

Protectie IP

IP65

Dimensiune filet

M12

Coating Material

Polyurethane

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-40°C

Minimum Bend Radius

14 mm

Tara de origine

Germany

Detalii produs

Hi-Flex Conduit - Contractor Packs

From Lapp, these Silvyn Hi-Flex conduits and cable gland packs are ideal for protecting wiring in all kinds of environments and for a variety of applications. Highly-flexible and with excellent resistance, they are able to be used in continuous flexing installations such as power chains and moving machinery.

The conduit is steel-wire enforced, and is able to be crushed and extended. It is liquid tight, and also has high resistance to oil, petrol, acids and greases.

The cable gland fittings provide a tension and vibration resistant connection between the conduit and machinery.

Features and Benefits

• Resistant against Oil, Petrol, Acids and Grease
• Abrasion and Microbe resistant
• Self extinguishing UL 94 VO material
• Halogen free
• Cadmium free
• Cold tolerant to -40 °C
• Air and liquid tight
• Can be compressed or extended due to its steel spring wire construction
• Pack contents = 1 off 10 m length of conduit and 10 off straight fittings

Applications

These Hi-Flex conduit packs are often used in industries where chemical resistance and ingress protection are important factors, such as;

• Food and Beverage
• Robot-building
• Mechanical engineering

Alternative Packs

668-4519 is a 12 mm High Flex PU Contractor Pack
668-4512 is a 16 mm High Flex PU Contractor Pack
668-4516 is a 20 mm High Flex PU Contractor Pack
668-4525 is a 25 mm High Flex PU Contractor Pack

LAPP Specialist Flexible Conduits