Documente tehnice
Specificatii
Marca
LAGDiametru roata
125mm
Wheel Width
45mm
Alezaj
15mm
Tyre Type
Solid
Capacitate incarcare
700kg
Material anvelopa
Polyamide
Material butuc
Polyamide
Functii
Hygienic, Low Rolling Resistance, Non-Marking
Tip rulment butuc
Ball Bearing
Alezaj
50mm
Culoare
White
Tara de origine
Italy
Detalii produs
White Nylon Wheel, Extra Heavy Duty, Series P
€ 23,75
€ 23,75 Buc. (fara TVA)
€ 28,26
€ 28,26 Buc. (cu TVA)
1
€ 23,75
€ 23,75 Buc. (fara TVA)
€ 28,26
€ 28,26 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
LAGDiametru roata
125mm
Wheel Width
45mm
Alezaj
15mm
Tyre Type
Solid
Capacitate incarcare
700kg
Material anvelopa
Polyamide
Material butuc
Polyamide
Functii
Hygienic, Low Rolling Resistance, Non-Marking
Tip rulment butuc
Ball Bearing
Alezaj
50mm
Culoare
White
Tara de origine
Italy
Detalii produs