Kubler Counter, 6 Digit, 30kHz, 250 V ac

Nr. stoc RS: 297-9380Producator: KublerCod de producator: 6.904.010.000
brand-logo

Documente tehnice

Specificatii

Marca

Kubler

Tensiunea de alimentare

250 V ac

Tip afisare

LCD

Input Type

Transistor, Voltage

Tip conexiune

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Timp montare

Panel Mount

Output / Interface

Relay

Count Direction

Adding, Down, Subtracting, Up

Digit Height

9 mm

Maximum Count Frequency

30kHz

Frecventa minima de auto-rezonanta

0°C

Maximum Temperature

+50°C

Temperatura maxima de lucru

+50°C

Detalii produs

6-Digit Dual Preset LCD

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Kubler Counter, 6 Digit, 30kHz, 250 V ac

P.O.A.

Kubler Counter, 6 Digit, 30kHz, 250 V ac
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Kubler

Tensiunea de alimentare

250 V ac

Tip afisare

LCD

Input Type

Transistor, Voltage

Tip conexiune

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Timp montare

Panel Mount

Output / Interface

Relay

Count Direction

Adding, Down, Subtracting, Up

Digit Height

9 mm

Maximum Count Frequency

30kHz

Frecventa minima de auto-rezonanta

0°C

Maximum Temperature

+50°C

Temperatura maxima de lucru

+50°C

Detalii produs

6-Digit Dual Preset LCD

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

S-ar putea să te intereseze