Documente tehnice
Specificatii
Marca
KTRAlezaj
32mm
Outside Diameter
50mm
Cuplu
180Nm
Misalignment - Angular
±0.6°@3000 rpm, ±0.9°@1500 rpm
Misalignment - Parallel
±0.23mm@3000 rpm, ±0.35mm@1500 rpm
Tara de origine
Germany
Informatii despre stoc temporar indisponibile
P.O.A.
KTR Barrel Gear Coupling Hub BOWEXM32-HUB-PB
1
P.O.A.
KTR Barrel Gear Coupling Hub BOWEXM32-HUB-PB
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
KTRAlezaj
32mm
Outside Diameter
50mm
Cuplu
180Nm
Misalignment - Angular
±0.6°@3000 rpm, ±0.9°@1500 rpm
Misalignment - Parallel
±0.23mm@3000 rpm, ±0.35mm@1500 rpm
Tara de origine
Germany