Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
KernWeighing Capacity
3kg
Scale Type
Weighing Scale
Resolution
30000
Calibrat
PreCal
Parts Counting
Yes
Tip priza
Europe, Switzerland, UK, US
Weighpan Dimensions
170 x 245 x 39mm
Weighpan Length
170mm
Weighpan Width
245mm
Weighpan Height
39mm
Weighpan Diameter
150mm
Net Weight
520g
Model
EMB 3000-1+C
Temperatura minima de lucru
+5°C
Temperatura maxima de lucru
+35°C
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
KernWeighing Capacity
3kg
Scale Type
Weighing Scale
Resolution
30000
Calibrat
PreCal
Parts Counting
Yes
Tip priza
Europe, Switzerland, UK, US
Weighpan Dimensions
170 x 245 x 39mm
Weighpan Length
170mm
Weighpan Width
245mm
Weighpan Height
39mm
Weighpan Diameter
150mm
Net Weight
520g
Model
EMB 3000-1+C
Temperatura minima de lucru
+5°C
Temperatura maxima de lucru
+35°C