Documente tehnice
Specificatii
Marca
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Metoda fixare
Self-Adhesive
Grosime
0.05mm
Serie
FX5
Lungime
240mm
Latime
240mm
Peak Frequency
10GHz
Temperatura de lucru
-40 → +105 °C
Temperatura maxima de lucru
+105°C
Maximum Shielded Frequency
10GHz
Temperatura minima de lucru
-40°C
Minimum Shielded Frequency
10000MHz
Tara de origine
Japan
€ 562,80
€ 18,76 Buc. (Intr-o punga de 30) (fara TVA)
€ 669,73
€ 22,324 Buc. (Intr-o punga de 30) (cu TVA)
30
€ 562,80
€ 18,76 Buc. (Intr-o punga de 30) (fara TVA)
€ 669,73
€ 22,324 Buc. (Intr-o punga de 30) (cu TVA)
30
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Punga |
---|---|---|
30 - 60 | € 18,76 | € 562,80 |
90+ | € 17,80 | € 534,00 |
Documente tehnice
Specificatii
Marca
KEMETMaterial
Polymer base blended with micron sized magnetic powders
Metoda fixare
Self-Adhesive
Grosime
0.05mm
Serie
FX5
Lungime
240mm
Latime
240mm
Peak Frequency
10GHz
Temperatura de lucru
-40 → +105 °C
Temperatura maxima de lucru
+105°C
Maximum Shielded Frequency
10GHz
Temperatura minima de lucru
-40°C
Minimum Shielded Frequency
10000MHz
Tara de origine
Japan