KEMET 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Nr. stoc RS: 148-036Producator: KEMETCod de producator: C0805C333K1RACTU
brand-logo

Documente tehnice

Specificatii

Marca

KEMET

Capacitate

33nF

Tensiune

100V dc

Package/Case

0805 (2012M)

Timp montare

Surface Mount

Dielectric

X7R

Toleranta

±10%

Dimensiuni

2 x 1.25 x 0.9mm

Lungime

2mm

Adancime

1.25mm

Inaltime

0.9mm

Serie

C

Temperatura maxima de lucru

+125°C

Temperatura minima de lucru

-55°C

Tara de origine

Mexico

Detalii produs

KEMET C0805 Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Informatii despre stoc temporar indisponibile

€ 3,00

€ 0,12 Buc. (Intr-un pachet de 25) (fara TVA)

€ 3,57

€ 0,143 Buc. (Intr-un pachet de 25) (cu TVA)

KEMET 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Selectati tipul de ambalaj

€ 3,00

€ 0,12 Buc. (Intr-un pachet de 25) (fara TVA)

€ 3,57

€ 0,143 Buc. (Intr-un pachet de 25) (cu TVA)

KEMET 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

KEMET

Capacitate

33nF

Tensiune

100V dc

Package/Case

0805 (2012M)

Timp montare

Surface Mount

Dielectric

X7R

Toleranta

±10%

Dimensiuni

2 x 1.25 x 0.9mm

Lungime

2mm

Adancime

1.25mm

Inaltime

0.9mm

Serie

C

Temperatura maxima de lucru

+125°C

Temperatura minima de lucru

-55°C

Tara de origine

Mexico

Detalii produs

KEMET C0805 Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.