Kasp Combination Brass Padlock, 6mm Shackle, 42mm Body
Documente tehnice
Specificatii
Marca
KaspTip incuietoare
Combination Padlock
Shackle Diameter
6mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Outdoor
Material
Brass
Body Width
42mm
Tara de origine
China
Informatii despre stoc temporar indisponibile
P.O.A.
Kasp Combination Brass Padlock, 6mm Shackle, 42mm Body
1
P.O.A.
Kasp Combination Brass Padlock, 6mm Shackle, 42mm Body
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
KaspTip incuietoare
Combination Padlock
Shackle Diameter
6mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Outdoor
Material
Brass
Body Width
42mm
Tara de origine
China