Karcher T10/1 Eco Vacuum Cleaner for General Cleaning, 12m Cable

Nr. stoc RS: 818-3579Producator: KarcherCod de producator: T10/1 Eco
brand-logo

Documente tehnice

Specificatii

Marca

Karcher

Application

General Cleaning

Cu/Fara sac

Bag

Lungime cablu

12m

Capacitate uscare

10L

Putere

750W

Model

T10/1 Eco

Include

Antistatic System, Container Material Plastic, Filter Bag Fleece, Floor Nozzle, Metal Suction Tube (0.5 m) x 2, Reversible Floor Nozzle (262 mm), Suction Hose (2.5m)

Tara de origine

Germany

Detalii produs

Vacuum Cleaner T10/1 eco!efficiency

Professional, functional and powerful dry vacuum cleaner. With excellent Karcher ergonomic and a compact design built around efficiency.The T 10/1 eco!efficiency has all the features of the T 10/1 Adv with reduced noise levels and 40% reduction in energy consumption.

Supplied with

2.5m suction hose, 2 x 0.5m metal suction tubes, carpet/floor tool 262mm and 1 x fleece filter bag

Informatii despre stoc temporar indisponibile

P.O.A.

Karcher T10/1 Eco Vacuum Cleaner for General Cleaning, 12m Cable

P.O.A.

Karcher T10/1 Eco Vacuum Cleaner for General Cleaning, 12m Cable
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Karcher

Application

General Cleaning

Cu/Fara sac

Bag

Lungime cablu

12m

Capacitate uscare

10L

Putere

750W

Model

T10/1 Eco

Include

Antistatic System, Container Material Plastic, Filter Bag Fleece, Floor Nozzle, Metal Suction Tube (0.5 m) x 2, Reversible Floor Nozzle (262 mm), Suction Hose (2.5m)

Tara de origine

Germany

Detalii produs

Vacuum Cleaner T10/1 eco!efficiency

Professional, functional and powerful dry vacuum cleaner. With excellent Karcher ergonomic and a compact design built around efficiency.The T 10/1 eco!efficiency has all the features of the T 10/1 Adv with reduced noise levels and 40% reduction in energy consumption.

Supplied with

2.5m suction hose, 2 x 0.5m metal suction tubes, carpet/floor tool 262mm and 1 x fleece filter bag