Documente tehnice
Specificatii
Marca
JSTNumar contacte
4
Subtip
Female
Number Of Rows
1
Curent nominal
5A
Montare
Surface Mount
Serie
HCH
Culoare
Black
Terminal
Crimp
Inaltime
11mm
Latime
12.46mm
Adancime
14.8mm
Housing Material
PBT
Corded
Yes
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+120°C
Placa contact
Tin
Material de contact
Copper Alloy
Tara de origine
United States
Detalii produs
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately
JST Range
€ 2,70
€ 0,54 Buc. (Intr-o punga de 5) (fara TVA)
€ 3,21
€ 0,643 Buc. (Intr-o punga de 5) (cu TVA)
5
€ 2,70
€ 0,54 Buc. (Intr-o punga de 5) (fara TVA)
€ 3,21
€ 0,643 Buc. (Intr-o punga de 5) (cu TVA)
5
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Punga |
---|---|---|
5 - 20 | € 0,54 | € 2,70 |
25 - 95 | € 0,49 | € 2,45 |
100+ | € 0,45 | € 2,25 |
Documente tehnice
Specificatii
Marca
JSTNumar contacte
4
Subtip
Female
Number Of Rows
1
Curent nominal
5A
Montare
Surface Mount
Serie
HCH
Culoare
Black
Terminal
Crimp
Inaltime
11mm
Latime
12.46mm
Adancime
14.8mm
Housing Material
PBT
Corded
Yes
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+120°C
Placa contact
Tin
Material de contact
Copper Alloy
Tara de origine
United States
Detalii produs
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately