James Walker Solid Fluolion Gland & Valve Packing, 3/16 in, 4m/s rotary speed, 5 bar max

Nr. stoc RS: 109-472Producator: James WalkerCod de producator: FV103156
brand-logo

Documente tehnice

Specificatii

Dimensiune

3/16 in

Material

Fluolion

Rotary Speed

4m/s

Temperatura maxima de lucru

+250°C

Tip produs

Solid

Presiune maxima de operare

5 bar

Minimum pH

0

Temperatura minima de lucru

-100°C

Maximum pH

14

Detalii produs

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

James Walker Solid Fluolion Gland & Valve Packing, 3/16 in, 4m/s rotary speed, 5 bar max

P.O.A.

James Walker Solid Fluolion Gland & Valve Packing, 3/16 in, 4m/s rotary speed, 5 bar max
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Dimensiune

3/16 in

Material

Fluolion

Rotary Speed

4m/s

Temperatura maxima de lucru

+250°C

Tip produs

Solid

Presiune maxima de operare

5 bar

Minimum pH

0

Temperatura minima de lucru

-100°C

Maximum pH

14

Detalii produs

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

S-ar putea să te intereseze