Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
James WalkerDimensiune
1/8 in
Material
Duramid
Rotary Speed
20m/s
Temperatura maxima de lucru
+250°C
Tip produs
Solid
Presiune maxima de operare
20 bar
Minimum pH
1
Frecventa minima de auto-rezonanta
-50°C
Maximum pH
13
Detalii produs
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
James WalkerDimensiune
1/8 in
Material
Duramid
Rotary Speed
20m/s
Temperatura maxima de lucru
+250°C
Tip produs
Solid
Presiune maxima de operare
20 bar
Minimum pH
1
Frecventa minima de auto-rezonanta
-50°C
Maximum pH
13
Detalii produs
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.