ITT Cannon Circular Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series

Nr. stoc RS: 341-2866Producator: ITT CannonCod de producator: 120-8552-310
brand-logo

Documente tehnice

Specificatii

Numar contacte

10

Montare

Cable Mount

Connector Size

Standard

Priza

Plug

Contact Gender

Female

Terminal

Crimp

Protectie IP

IP67

Serie

Sure Seal

Body Orientation

Straight

Tara de origine

China

Detalii produs

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Informatii despre stoc temporar indisponibile

€ 94,65

€ 18,93 Buc. (Intr-un pachet de 5) (fara TVA)

€ 112,63

€ 22,527 Buc. (Intr-un pachet de 5) (cu TVA)

ITT Cannon Circular Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series

€ 94,65

€ 18,93 Buc. (Intr-un pachet de 5) (fara TVA)

€ 112,63

€ 22,527 Buc. (Intr-un pachet de 5) (cu TVA)

ITT Cannon Circular Connector, 10 Contacts, Cable Mount, Plug, Female, IP67, Sure Seal Series
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitarPer Pachet
5 - 95€ 18,93€ 94,65
100 - 195€ 16,85€ 84,25
200+€ 15,04€ 75,20

Documente tehnice

Specificatii

Numar contacte

10

Montare

Cable Mount

Connector Size

Standard

Priza

Plug

Contact Gender

Female

Terminal

Crimp

Protectie IP

IP67

Serie

Sure Seal

Body Orientation

Straight

Tara de origine

China

Detalii produs

Sureseal Cable Plugs

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.