ILH-IX01-81SL-SC212-WIR200. ILS, OSLUX 1 PowerStar IR 810nm IR LED, Screw Mount package

Documente tehnice
Specificatii
Peak Wavelength
810nm
Radiant Flux
720mW
Radiant Intensity
1000mW/sr
Timp montare
Screw Mount
Angle of Half Intensity
±15°
Number of LEDs
1
Number of Pins
4
Dimensiuni
20 x 20 x 4mm
Serie
OSLUX 1 PowerStar IR
Tensiune de alimentare maxima
3.6V
Tara de origine
United Kingdom
€ 11,88
€ 11,88 Buc. (fara TVA)
€ 14,14
€ 14,14 Buc. (cu TVA)
1
€ 11,88
€ 11,88 Buc. (fara TVA)
€ 14,14
€ 14,14 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Peak Wavelength
810nm
Radiant Flux
720mW
Radiant Intensity
1000mW/sr
Timp montare
Screw Mount
Angle of Half Intensity
±15°
Number of LEDs
1
Number of Pins
4
Dimensiuni
20 x 20 x 4mm
Serie
OSLUX 1 PowerStar IR
Tensiune de alimentare maxima
3.6V
Tara de origine
United Kingdom