Documente tehnice
Specificatii
Marca
InfineonNume familie
CY8C28243
Tip pachet
SSOP
Timp montare
Surface Mount
Numar pini
20
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
16 kB
Frecventa maxima
24MHz
Program Memory Type
Flash
Informatii despre stoc temporar indisponibile
€ 11,24
€ 11,24 Buc. (fara TVA)
€ 13,38
€ 13,38 Buc. (cu TVA)
Infineon, 32bit PSoC, CY8C28243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
1
€ 11,24
€ 11,24 Buc. (fara TVA)
€ 13,38
€ 13,38 Buc. (cu TVA)
Infineon, 32bit PSoC, CY8C28243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 9 | € 11,24 |
10 - 24 | € 10,07 |
25 - 99 | € 9,47 |
100 - 249 | € 8,16 |
250+ | € 7,82 |
Documente tehnice
Specificatii
Marca
InfineonNume familie
CY8C28243
Tip pachet
SSOP
Timp montare
Surface Mount
Numar pini
20
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
16 kB
Frecventa maxima
24MHz
Program Memory Type
Flash