Documente tehnice
Specificatii
Marca
InfineonMemory Size
4Mbit
Organisation
512K x 8 bit
Interfata
Parallel
Data Bus Width
8bit
Maximum Random Access Time
45ns
Timp montare
Surface Mount
Tip pachet
TSOP
Numar pini
44
Dimensiuni
18.51 x 10.26 x 1.04mm
Lungime
18.51mm
Latime
10.26mm
Inaltime
1.04mm
Maximum Operating Supply Voltage
3.6 V
Temperatura maxima de lucru
+85 °C
Number of Words
512K
Temperatura minima de lucru
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
P.O.A.
Each (In a Tray of 135) (fara TVA)
135
P.O.A.
Each (In a Tray of 135) (fara TVA)
135
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
InfineonMemory Size
4Mbit
Organisation
512K x 8 bit
Interfata
Parallel
Data Bus Width
8bit
Maximum Random Access Time
45ns
Timp montare
Surface Mount
Tip pachet
TSOP
Numar pini
44
Dimensiuni
18.51 x 10.26 x 1.04mm
Lungime
18.51mm
Latime
10.26mm
Inaltime
1.04mm
Maximum Operating Supply Voltage
3.6 V
Temperatura maxima de lucru
+85 °C
Number of Words
512K
Temperatura minima de lucru
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit