Documente tehnice
Specificatii
Marca
IMSCoaxial Connector Type
MCX Connector
Subtip
Female
Montare
Through Hole
Impedance
50Ω
Terminal
Solder
Body Orientation
Straight
Operating Frequency
0 to 2GHz
Body Plating
Gold
Placa contact
Gold
Tara de origine
Germany
Detalii produs
MCX Connector (f)
MCX series in accordance with CECC 22220
S-ar putea să te intereseze
Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight BodyProducator: Telegartner
P.O.A.Buc. (fara TVA)
Informatii indisponibile despre stoc
€ 6,94
€ 6,94 Buc. (fara TVA)
€ 8,26
€ 8,26 Buc. (cu TVA)
IMS, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
1
€ 6,94
€ 6,94 Buc. (fara TVA)
€ 8,26
€ 8,26 Buc. (cu TVA)
IMS, Jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
S-ar putea să te intereseze
Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight BodyProducator: Telegartner
P.O.A.Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
IMSCoaxial Connector Type
MCX Connector
Subtip
Female
Montare
Through Hole
Impedance
50Ω
Terminal
Solder
Body Orientation
Straight
Operating Frequency
0 to 2GHz
Body Plating
Gold
Placa contact
Gold
Tara de origine
Germany
Detalii produs
MCX Connector (f)
MCX series in accordance with CECC 22220
S-ar putea să te intereseze
Telegartner, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight BodyProducator: Telegartner
P.O.A.Buc. (fara TVA)