Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil

Nr. stoc RS: 135-3329Producator: i-AutocCod de producator: KSV240D10-LM    
brand-logo

Documente tehnice

Specificatii

Marca

i-Autoc

Coil Voltage

24V dc

Timp montare

DIN Rail or Panel

Serie

KSV

Tip terminal

PCB Pin

Adancime

30.5mm

Inaltime

112.5mm

Lungime

100mm

Curent de intrare

15 (dc) mA, 25 (ac) mA

Relay Type

Single Phase

Standarde

CE

Caracteristici speciale

Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching

Dimensiuni

100 x 30.5 x 112.5mm

Turn On Time

10 (DC), 40 (AC)

Temperatura de lucru

-30 → +80°C

Turn Off Time

10 (DC) ms, 40 (AC) ms

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+80°C

Tara de origine

China

Detalii produs

I-Autoc KSV Series Single Phase SSR

I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.

Zero Voltage Relays

Informatii indisponibile despre stoc

€ 49,66

€ 49,66 Buc. (fara TVA)

€ 59,10

€ 59,10 Buc. (cu TVA)

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil

€ 49,66

€ 49,66 Buc. (fara TVA)

€ 59,10

€ 59,10 Buc. (cu TVA)

i-Autoc KSV Series Solid State Relay, DIN Rail or Panel Mount, 24V dc Coil
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

i-Autoc

Coil Voltage

24V dc

Timp montare

DIN Rail or Panel

Serie

KSV

Tip terminal

PCB Pin

Adancime

30.5mm

Inaltime

112.5mm

Lungime

100mm

Curent de intrare

15 (dc) mA, 25 (ac) mA

Relay Type

Single Phase

Standarde

CE

Caracteristici speciale

Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching

Dimensiuni

100 x 30.5 x 112.5mm

Turn On Time

10 (DC), 40 (AC)

Temperatura de lucru

-30 → +80°C

Turn Off Time

10 (DC) ms, 40 (AC) ms

Temperatura minima de lucru

-30°C

Temperatura maxima de lucru

+80°C

Tara de origine

China

Detalii produs

I-Autoc KSV Series Single Phase SSR

I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.

Zero Voltage Relays