i-Autoc Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

Nr. stoc RS: 102-5541Producator: i-AutocCod de producator: KSIM240D10-L 045
brand-logo

Documente tehnice

Specificatii

Marca

i-Autoc

Maximum Load Current

10 A

Timp montare

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Tip terminal

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 280V ac

Dimensiuni

38.2 x 28.1 x 19mm

Inaltime

19mm

Off State Leakage Current

5 mA

Lungime

38.2mm

Temperatura de lucru

-30 → +80°C

Caracteristici speciale

Internal RC Protection Circuit, LED Indication

Standarde

CE

Adancime

28.1mm

Tara de origine

China

Detalii produs

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays

Informatii despre stoc temporar indisponibile

€ 15,32

€ 15,32 Buc. (fara TVA)

€ 18,23

€ 18,23 Buc. (cu TVA)

i-Autoc Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

€ 15,32

€ 15,32 Buc. (fara TVA)

€ 18,23

€ 18,23 Buc. (cu TVA)

i-Autoc Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

i-Autoc

Maximum Load Current

10 A

Timp montare

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Tip terminal

Screw

Output Device

Triac

Relay Type

Single Phase

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 280V ac

Dimensiuni

38.2 x 28.1 x 19mm

Inaltime

19mm

Off State Leakage Current

5 mA

Lungime

38.2mm

Temperatura de lucru

-30 → +80°C

Caracteristici speciale

Internal RC Protection Circuit, LED Indication

Standarde

CE

Adancime

28.1mm

Tara de origine

China

Detalii produs

KSIM 045 Series Single Phase SSR

I-Autoc KSIM (045) series single phase AC output solid state relay. KSIM relays have a control voltage of 4 V dc to 32 V dc with load currents at 10A, 16A or 25A. The relays feature a triac output and can used for resistive, inductive or capacitive loads suitable for use in industrial applications.

Zero Voltage Relays