Documente tehnice
Specificatii
Marca
i-AutocMaximum Load Current
40 A
Timp montare
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Tip terminal
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Serie
KSI
Maximum Turn On Time
10ms
Load Voltage Range
48 → 530V ac
Dimensiuni
58.4 x 45.7 x 20.5mm
Temperatura minima de lucru
-30°C
Inaltime
20.5mm
Adancime
45.7mm
Caracteristici speciale
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standarde
CCCs, CE, CULus, TUV
Temperatura maxima de lucru
+80°C
Off State Leakage Current
5 mA
Lungime
58.4mm
Temperatura de lucru
-30 → +80°C
Tara de origine
China
€ 36,18
€ 36,18 Buc. (fara TVA)
€ 43,05
€ 43,05 Buc. (cu TVA)
1
€ 36,18
€ 36,18 Buc. (fara TVA)
€ 43,05
€ 43,05 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
i-AutocMaximum Load Current
40 A
Timp montare
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Tip terminal
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Serie
KSI
Maximum Turn On Time
10ms
Load Voltage Range
48 → 530V ac
Dimensiuni
58.4 x 45.7 x 20.5mm
Temperatura minima de lucru
-30°C
Inaltime
20.5mm
Adancime
45.7mm
Caracteristici speciale
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standarde
CCCs, CE, CULus, TUV
Temperatura maxima de lucru
+80°C
Off State Leakage Current
5 mA
Lungime
58.4mm
Temperatura de lucru
-30 → +80°C
Tara de origine
China