Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hynix NAND 4Gbit Serial Flash Memory 48-Pin TSOP, HY27UF084G2B-TPCB

Nr. stoc RS: 668-6183Cod de producator: HY27UF084G2B-TPCB
brand-logo

Documente tehnice

Specificatii

Marca

Hynix

Memory Size

4Gbit

Interfata

Serial

Tip pachet

TSOP

Numar pini

48

Organisation

512M x 8 bit

Timp montare

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Lungime

18.5mm

Inaltime

1.03mm

Latime

12.12mm

Dimensiuni

18.5 x 12.12 x 1.03mm

Number of Words

512M

Temperatura minima de lucru

0 °C

Number of Bits per Word

8bit

Temperatura maxima de lucru

+70 °C

Maximum Random Access Time

25000ns

Tara de origine

Korea, Republic Of

Informatii indisponibile despre stoc

P.O.A.

Hynix NAND 4Gbit Serial Flash Memory 48-Pin TSOP, HY27UF084G2B-TPCB

P.O.A.

Hynix NAND 4Gbit Serial Flash Memory 48-Pin TSOP, HY27UF084G2B-TPCB
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Hynix

Memory Size

4Gbit

Interfata

Serial

Tip pachet

TSOP

Numar pini

48

Organisation

512M x 8 bit

Timp montare

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Lungime

18.5mm

Inaltime

1.03mm

Latime

12.12mm

Dimensiuni

18.5 x 12.12 x 1.03mm

Number of Words

512M

Temperatura minima de lucru

0 °C

Number of Bits per Word

8bit

Temperatura maxima de lucru

+70 °C

Maximum Random Access Time

25000ns

Tara de origine

Korea, Republic Of